Inductor RF Chip Multi-Layer 0.0018uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.1Ohm DCR 0603 T/R
Johanson L-14C1N8SV4R technical specifications.
| Package/Case | 603 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.95mm |
| Inductance | 1.8nH |
| Length | 1.75mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-14C1N8SV4R to view detailed technical specifications.
No datasheet is available for this part.