Johanson L-14C1N9SV4T technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Inductance | 1.9nH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Johanson L-14C1N9SV4T to view detailed technical specifications.
No datasheet is available for this part.