The L-14C2N0SV4T is a 2nH inductor from Johanson with a ceramic core material. It is packaged in a 0603 case and is designed for surface mount applications. The inductor operates over a temperature range of -55°C to 100°C and is unshielded. It is available on tape and reel for easy handling and testing is performed at 100MHz.
Johanson L-14C2N0SV4T technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Inductance | 2nH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-14C2N0SV4T to view detailed technical specifications.
No datasheet is available for this part.