Surface mount fixed inductor with 33nH inductance and 10% tolerance, designed for RF applications. Features a ceramic core, 0603 package size, and a maximum DC current of 300mA. Offers a DC resistance of 800mΩ and a Q factor of 12 at 100MHz. Operating temperature range is -40°C to 100°C. Packaged in tape and reel for automated assembly.
Johanson L-14C33NKV4T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 800mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 33nH |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-14C33NKV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.