The L-14C3N6SV4T is a 0603 ceramic inductor with a core material of ceramic and an inductance of 3.6nH. It is designed for surface mount applications and operates within a temperature range of -55°C to 100°C. The inductor is available in tape and reel packaging and is unshielded. It is suitable for use at test frequencies of up to 100MHz.
Johanson L-14C3N6SV4T technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Inductance | 3.6nH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-14C3N6SV4T to view detailed technical specifications.
No datasheet is available for this part.