Surface mount fixed inductor featuring 4.7nH inductance with a 10% tolerance, designed for RF applications. This ceramic core component operates at 100MHz with a Q factor of 12 and a self-resonant frequency of 5.4GHz. It supports a maximum DC current of 300mA with a DC resistance of 300mR. The 0603 (1608 metric) package is suitable for surface mounting and is supplied on tape and reel.
Johanson L-14C4N7KV4T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 4.7nH |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.4GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-14C4N7KV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.