Johanson L-14C6N8JV4E technical specifications.
| Package/Case | 603 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.95mm |
| Inductance | 6.8nH |
| Length | 1.75mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-14C6N8JV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.