The Johanson L-14C6N8KV4E is a surface mount fixed inductor with a ceramic core material and multi-layer technology. It has an inductance of 0.0068uH with a tolerance of 10% and is tested at a frequency of 100MHz. The inductor can handle a maximum DC current of 0.3A and has a maximum DC resistance of 0.3R. It also has a minimum quality factor of 8 and a minimum self resonant frequency of 4500MHz. The inductor is available in a 0603 case size with dimensions of 1.75mm length, 0.95mm height, and 0.95mm product depth. It operates over a temperature range of -40 to 100 degrees Celsius.
Johanson L-14C6N8KV4E technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 4500M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson L-14C6N8KV4E to view detailed technical specifications.
No datasheet is available for this part.