Johanson L-14C9N0JV4T technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Inductance | 9nH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-14C9N0JV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.