Surface mount fixed inductor with 180nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 300mA current rating, and 2.7 Ohm DC resistance. Operates across a temperature range of -40°C to 100°C and is packaged in a 0603 (1608 metric) case. RoHS compliant.
Johanson L-14CR18JV4T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 2.7R |
| Depth | 0.95mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 180nH |
| Inductance Tolerance | 5% |
| Length | 0.063inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 550MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-14CR18JV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.