Surface mount wirewound RF chip inductor with 0.22µH inductance and 10% tolerance. Features a ceramic core, 200mA DC current rating, and 1.7Ω DC resistance. Operates across a -40°C to 125°C temperature range with a 1GHz self-resonant frequency. Packaged in a 0603 (1608 metric) case, supplied on tape and reel.
Johanson L-14WR22KV4E technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.7R |
| Depth | 1.25mm |
| Height | 1.05mm |
| Inductance | 220nH |
| Length | 1.6mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-14WR22KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.