Inductor RF Chip Multi-Layer 0.12uH 5% 50MHz 13Q-Factor Ceramic 0.3A 0.95Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.95Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 600M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.05mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |