Johanson L-15CR33JV4E technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.33uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 320M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.05mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Johanson L-15CR33JV4E to view detailed technical specifications.
No datasheet is available for this part.