
Surface mount fixed inductor with 1µH inductance and 5% tolerance. Features a ferrite core, 0.18A DC current rating, and 2.13Ω DCR. Operates within a -40°C to 85°C temperature range and offers a Q factor of 60 at 8MHz. Packaged in an 0805 (2012 metric) case for tape and reel deployment.
Johanson L-15F1R0JV4E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 180mA |
| DC Resistance (DCR) | 2.13R |
| Depth | 1.45mm |
| Height | 1.2mm |
| Inductance | 1uH |
| Length | 2mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-15F1R0JV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
