Surface mount wirewound RF chip inductor with 3.3µH inductance and 10% tolerance, tested at 8MHz. Features a 15 Q-factor and 70MHz self-resonant frequency. Operates within a -40°C to 85°C temperature range, with a maximum DC current of 210mA and 2.3Ω DC resistance. Housed in an 0805 (2012 metric) ferrite core case, supplied on tape and reel.
Johanson L-15F3R3KV4E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 210mA |
| DC Resistance (DCR) | 2.3R |
| Depth | 1.45mm |
| Height | 1.2mm |
| Inductance | 3.3uH |
| Length | 2mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 8MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-15F3R3KV4E to view detailed technical specifications.
No datasheet is available for this part.