
Surface mount fixed inductor with 3.9µH inductance and 5% tolerance, featuring a ferrite core. Designed for RF applications, it operates at 8MHz with a Q factor of 60 and a self-resonant frequency of 60MHz. This unshielded component has a maximum DC current rating of 200mA and a DC resistance of 2.5Ω. Housed in an 0805 (2012 metric) case, it is supplied on tape and reel.
Johanson L-15F3R9JV4E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 200mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 1.45mm |
| Height | 1.2mm |
| Inductance | 3.9uH |
| Length | 2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 8MHz |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-15F3R9JV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.