
Surface mount fixed inductor with 39nH inductance and 5% tolerance. Features a ceramic core, 60 Q-factor at 250MHz, and a 500mA current rating. This unshielded wirewound RF chip inductor is housed in an 0805 (2012 metric) case with a DC resistance of 0.18 Ohms. Operating temperature range is -40°C to 125°C.
Johanson L-15W39NJV4E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 180mR |
| Depth | 1.45mm |
| Height | 1.2mm |
| Inductance | 39nH |
| Inductance Tolerance | 5% |
| Length | 2mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-15W39NJV4E to view detailed technical specifications.
No datasheet is available for this part.