Johanson L-15W3N3CV4E technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0033uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | >6000MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.4mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Johanson L-15W3N3CV4E to view detailed technical specifications.
No datasheet is available for this part.