Surface mount fixed inductor with 0.18µH inductance and 10% tolerance, designed for RF applications. Features a ceramic core, 400mA DC current rating, and 0.78Ω DCR. Operates within a -40°C to 125°C temperature range and boasts a Q factor of 60 at 100MHz. Packaged in an 0805 (2012 metric) case, supplied on tape and reel.
Johanson L-15WR18KV4E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 400mA |
| DC Resistance (DCR) | 780mR |
| Depth | 1.45mm |
| Height | 1.2mm |
| Inductance | 180nH |
| Length | 2mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-15WR18KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.