
Surface mount wirewound RF chip inductor with 0.33µH inductance and 2% tolerance, designed for 25MHz operation. Features a ceramic core, 45 Q-factor at 25MHz, and a maximum DC current rating of 300mA. This unshielded inductor has a DC resistance of 1.65Ω and a self-resonant frequency of 800MHz, housed in an 0805 (2012 metric) case. Operating temperature range is -40°C to 125°C, and it is supplied on tape and reel.
Johanson L-15WR33GV4E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 1.65R |
| Depth | 1.45mm |
| Height | 1.2mm |
| Inductance | 330nH |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-15WR33GV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.