Johanson L805W technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Johanson L805W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
