Johanson S-0805 technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Series | Engineering Design Kits |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Johanson S-0805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
