
Cap Kit 1pF to 10000pF 10VDC to 50VDC C0G/X7R Surface Mount 0402 50 X 12 Capacitor
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | X2Y® |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
