Johanson S111TVE technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Series | E |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Johanson S111TVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.