John Guest PM010511E technical specifications.
| Body Material | Acetal |
| Manufacturer Series | PM |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Push In |
| RoHS | Compliant |
Download the complete datasheet for John Guest PM010511E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.