
Johnson Electric Burgess F4T7Y1UL technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Height | 10mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Positions | 2 |
| Operating Force | 0.6N |
| Ratings | IP40 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric Burgess F4T7Y1UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.