
Micro switch 5 A Plunger 1 change-over (CO), V4LST7UL, Burgess
Johnson Electric Burgess V4LST7UL technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Number of Positions | 2 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric Burgess V4LST7UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
