
Johnson Electric 129409-031 technical specifications.
| Coil Power | 12.5W |
| Coil Resistance | 56.7R |
| Coil Voltage (DC) | 27V |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Resistance | 56.7R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 129409-031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
