Johnson Electric 151092-232 technical specifications.
| Coil Power | 4.8W |
| Coil Resistance | 30.45R |
| Coil Voltage (DC) | 12V |
| Diameter | 0.52inch |
| Duty Cycle | 10% |
| Length | 2.05inch |
| Operating Supply Voltage | 38.2V |
| Primary Type | Tubular |
| Reach SVHC Compliant | Unknown |
| Resistance | 30.45R |
| RoHS Compliant | Yes |
| Series | 151092 |
| DC Rated Voltage | 12V |
| Weight | 42.5g |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 151092-232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.