
Johnson Electric 195206-231 technical specifications.
| Coil Power | 10W |
| Coil Resistance | 77.4R |
| Coil Voltage (DC) | 28V |
| Diameter | 19.56mm |
| Duty Cycle | 10% |
| Length | 48.89mm |
| Operating Supply Voltage | 88V |
| Resistance | 77.4R |
| Series | 195206 |
| Weight | 6.96oz |
| Wire/Cable Gauge | 31AWG |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 195206-231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.