Johnson Electric B14-L-258-B-4 technical specifications.
| Coil Power | 10.4W |
| Coil Resistance | 1.93R |
| Coil Voltage (DC) | 4V |
| Operating Supply Voltage | 6V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric B14-L-258-B-4 to view detailed technical specifications.
No datasheet is available for this part.