
Johnson Electric B17-254-A-1 technical specifications.
| Package/Case | 100 |
| Coil Power | 1.6W |
| Coil Resistance | 88.95R |
| Depth | 15.08mm |
| Height | 15mm |
| Length | 24mm |
| Mount | Box |
| Number of Turns | 2219 |
| Operating Supply Voltage | 12V |
| Primary Type | FRAME |
| DC Rated Voltage | 24V |
| Weight | 0.649oz |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric B17-254-A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
