
Johnson Electric B22-253-M-36 technical specifications.
| Actuator Type | PLUNGER |
| Coil Power | 9.9W |
| Coil Resistance | 58.18R |
| Coil Voltage (DC) | 24V |
| Depth | 37.29mm |
| Length | 40.87mm |
| Mount | Box |
| Number of Turns | 2578 |
| Primary Type | FRAME |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| DC Rated Voltage | 48V |
| Weight | 7.5oz |
| Width | 33.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Johnson Electric B22-253-M-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
