
Johnson Electric B22-254-M-36 technical specifications.
| Actuator Type | PLUNGER |
| Coil Power | 9.9W |
| Coil Resistance | 14.55R |
| Coil Voltage (DC) | 12V |
| Depth | 0.197inch |
| Height | 37.3mm |
| Length | 1.609inch |
| Mount | Box |
| Number of Turns | 1300 |
| Operating Supply Voltage | 12V |
| Primary Type | FRAME |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| DC Rated Voltage | 12V |
| Weight | 7.5oz |
| Width | 1.312inch |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric B22-254-M-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
