
Johnson Electric B4HD-253-M-36 technical specifications.
| Package/Case | 100 |
| Coil Power | 12.5W |
| Coil Resistance | 46.83R |
| Coil Voltage (DC) | 24V |
| Depth | 41.28mm |
| Height | 41.4mm |
| Length | 55.25mm |
| Mount | Box |
| Number of Turns | 2964 |
| Operating Supply Voltage | 24V |
| Primary Type | FRAME |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 48V |
| Weight | 13.5oz |
| Width | 36.83mm |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric B4HD-253-M-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
