Johnson Electric C5-L-273-B-1 technical specifications.
| Coil Power | 6W |
| Coil Resistance | 2.88R |
| Operating Supply Voltage | 6V |
| Resistance | 2.88R |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric C5-L-273-B-1 to view detailed technical specifications.
No datasheet is available for this part.