
Johnson Electric C8-271-M-36 technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | 200 |
| Coil Resistance | 150.73R |
| Depth | 20.62mm |
| Height | 20.6mm |
| Length | 28.58mm |
| Number of Turns | 2736 |
| Operating Supply Voltage | 24V |
| Primary Type | FRAME |
| Termination | Quick Connect |
| DC Rated Voltage | 48V |
| Weight | 1.6oz |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric C8-271-M-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
