Johnson Electric F1NST8A1 technical specifications.
| Actuator Type | Lever |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operating Force | 0.6N |
| Orientation | Straight |
| Ratings | IP54 |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Johnson Electric F1NST8A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.