Johnson Electric F1T8GPUL technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Material | Gold, Silver |
| Flammability Rating | UL94 V-0 |
| Mount | PCB |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Johnson Electric F1T8GPUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.