Johnson Electric F4T7GPUL technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 600mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operating Force | 1.4N |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric F4T7GPUL to view detailed technical specifications.
No datasheet is available for this part.