
Johnson Electric G3M3TIRUL technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Force | 1.1N |
| Ratings | IP40 |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric G3M3TIRUL to view detailed technical specifications.
No datasheet is available for this part.