Johnson Electric L2131C/L technical specifications.
| Type | Filtered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Faston |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Ports | 1 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Operating Frequency | 0 to 400Hz |
| Max Current Rating | 6A |
| Max Voltage Rating | 250 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Johnson Electric L2131C/L to view detailed technical specifications.
No datasheet is available for this part.