Johnson Electric L2144/1 technical specifications.
| Type | Filtered |
| Number of Contacts | 3 |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
| Additional Hardware | Switch/Fuse |
| Max Current Rating | 4A |
| Max Voltage Rating | 250 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Johnson Electric L2144/1 to view detailed technical specifications.
No datasheet is available for this part.