Johnson Electric L2228 technical specifications.
| Type | Fuse Holder |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 70°C |
| Current Rating | 6.3A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Johnson Electric L2228 to view detailed technical specifications.
No datasheet is available for this part.