Johnson Electric L575A technical specifications.
| Type | Fuse Holder |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Current Rating | 2.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Johnson Electric L575A to view detailed technical specifications.
No datasheet is available for this part.