This 4-direction specialty joystick switch features a maximum current rating of 6000 milliamps at 250 volts AC and a mechanical life of 25,000 cycles. It has a phenolic actuator material and a neoprene seal. The switch measures 41.3 millimeters in depth and length, and 81.2 millimeters in height. It is rated for use in applications with an AC voltage of up to 250 volts.
Johnson Electric S.742001 technical specifications.
| Type | Passive |
| Number of Directions | 4 |
| Max Current Rating | 6000@250VACmA |
| Number of Poles | 2 |
| Max AC Voltage Rating | 250VAC |
| Mechanical Life | 25000Cycles |
| Actuator Material | Phenolic |
| Product Depth | 41.3mm |
| Height | 81.2mm |
| Product Length | 41.3mm |
| Seal | Neoprene |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Johnson Electric S.742001 to view detailed technical specifications.
No datasheet is available for this part.