The Johnson Electric SF 1030-1/01 is a filtered power entry module with three contacts and a flange mount design. It operates over a temperature range of -25°C to 85°C and can handle frequencies up to 400 Hz. The module has a maximum voltage rating of 250V and a maximum current rating of 1A.
Johnson Electric SF 1030-1/01 technical specifications.
| Type | Filtered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Faston |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Ports | 1 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Operating Frequency | 0 to 400Hz |
| Max Current Rating | 1A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Johnson Electric SF 1030-1/01 to view detailed technical specifications.
No datasheet is available for this part.