The Johnson Electric SF 1030-3/01 is a filtered power entry module with a 3-pin design, featuring a straight body orientation and faston termination. It is rated for operation from -25 to 85°C and can handle a maximum current of 3A. The module is designed for use in power distribution applications and is available in a flange mount package type.
Johnson Electric SF 1030-3/01 technical specifications.
| Type | Filtered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Faston |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Ports | 1 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Operating Frequency | 0 to 400Hz |
| Max Current Rating | 3A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Johnson Electric SF 1030-3/01 to view detailed technical specifications.
No datasheet is available for this part.