Johnson Electric SF 4120-1/01 technical specifications.
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Operating Frequency | 50Hz |
| Termination Style | Faston |
| Mounting | Flange Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Johnson Electric SF 4120-1/01 to view detailed technical specifications.
No datasheet is available for this part.