
This 2-position SPDT switch features silver contacts with a 5A current rating and operates within a temperature range of -40°C to 85°C. The switch is rated for 1 million mechanical cycles and has an operating force of 3.9N. It is designed for screw mount and has an IP67 rating for dust and water resistance.
Johnson Electric V3S-UL technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Height | 24mm |
| Lead Length | 500mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Positions | 2 |
| Operating Force | 3.9N |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric V3S-UL to view detailed technical specifications.
No datasheet is available for this part.